The Brainboxes MK-923 aluminium heatsink is installed in direct contact with
the Raspberry Pi compute module's integrated
processing chip (SoC).
The surface area of the
heatsink is maximised to most efficiently utilise
thermal conduction and draw heat away from the
processor.
- Type: Board Level
- Mounting Configuration: Screw On 2xM2.0 + 2xM1.6 (Included)
- Power Dissipation @ Temp. Rise: 2W @ 40°C
- Thermal Resistance Forced Air Flow: 6.9°C/W @ 300LFM (1.5m/s)
- Thermal Resistance Natural: 20.2°C/W
- Material: Aluminium
- Finish: Silver
- Height above PCB: 8.7mm
Type |
Raspberry Pi Heatsink |
To use this facility please Sign In.
Sign In