Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DC Components DA78L05 Voltage Regulator +5V 100mA TO92

Order Code:  

47-3612

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: DA78L05 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.471
25+ £0.361
100+ £0.290
500+ £0.176
1000+ £0.139

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
12,305 in Stock, despatched same dayAdditional quantity lead time 5 months

This 3-terminal positive voltage regulator employs internal current limiting and thermal shutdown, making it essentially indestructible.


  • Applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation
  • Output voltage 5V
  • Dropout voltage 1.7V
  • Output current 100mA
  • Supply voltage 30V
  • TO-92 case
Dropout Voltage 1.7V
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 100mA
Output Voltage 5V
Package/Case TO-92
Regulator Type Fixed positive
Supply Voltage Max 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review