This 3-terminal positive voltage regulator employs internal current limiting and thermal shutdown, making it essentially indestructible.
- Applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation
- Output voltage 5V
- Dropout voltage 1.7V
- Output current 100mA
- Supply voltage 30V
- TO-92 case
Dropout Voltage |
1.7V |
Number of Outputs |
Single |
Operating Temperature Range |
0 to +125°C |
Output Current |
100mA |
Output Voltage |
5V |
Package/Case |
TO-92 |
Regulator Type |
Fixed positive |
Supply Voltage Max |
30V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In