Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 18V grease gun from DeWalt performs routine lubrication up to twice as fast as a manual grease gun, with 690 bar (10,000 PSI) of output pressure and a flow rate of 147g per minute. It delivers high pressure to clear clogged fittings and has a purge valve allowing the user to bleed excess air that can become trapped in pump valves.
The gun also has a 1m hose for hard-to-reach fittings, and an LED light to illuminate fittings that are difficult to locate. The innovative pump filter screen on the unit helps to keep dirt from passing through the pump mechanism. It can be bulk-filled (suction or pump) or used with standard 400g grease cartridges.
Type | Cordless grease gun |
---|
To use this facility please Sign In.
Sign In