Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Diodes Inc ZVP2110A P Channel MOSFET

Order Code:  

47-0176

  Copy to clipboard
Brand: Diodes Inc  Copy to clipboard MPN: ZVP2110A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.747
40+ £0.694
100+ £0.561

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/07/2024

Enhancement mode vertical DMOS FET, P-Channel type, 100V drain-source breakdown voltage, 8R drain-source on-resistance, 230mA drain current, 20V gate source voltage, 7ns turn-on time, 12ns turn-off time, 700mW power, TO-92 case, 159mg weight.


Channel Type P-Channel
Drain Current 0.23A
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance
Gate Source Voltage 20V
Package/Case TO-92
Power Dissipation 0.7W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review