Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This surface mounting rectifier diode has a glass passivated construction that gives high reliability. The diode comes in an SMA case and is ideally suited to automated assembly.
Device | SIG E3 |
---|---|
Peak Reverse Voltage | 400V |
Average Rectified Output Current | 1A |
Forward Voltage | 1.1V |
Thermal Resistance | 30°C/W |
Case | SMA |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In