Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Einhell 3413130 GE-CM 43Li Power X-Change Cordless Lawnmower 43cm 36V 4.0Ah

Order Code:  

95-5473

  Copy to clipboard
Brand: Einhell  Copy to clipboard MPN: 3413130 Copy to clipboard EAN-13: 4006825610338
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £295.05

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
4 available to back orderBack-order availability date - 05/07/2024

The Einhell GE-CM 43Li Power X-Change Cordless Lawnmower is a high-quality, reliable and extremely powerful tool which is ideal for large size lawns, of up to 500m². With the Power X-Change battery system, the lawnmower has two powerful 18V battery packs with 4.0Ah for long work sessions. For simple, individual adjustment of the cutting height there is a central 6-level cutting height adjustment facility.

Equipped with a folding, long handle which is height-adjustable to three levels. It can therefore be adjusted perfectly to users of all sizes and stored away in minimum space. As a highwheeler, it features extra-high rear wheels for easier operation in difficult terrain. Also, large wheels exert less stress on the lawn. The grass box is equipped with a level indicator so that you can see at a glance when it is time to empty the box. The long-lasting housing is made of high-grade, impact-resistant plastic.

For easy transportation there is a practical carry-handle. In addition the cuttings can be finely shredded by a mulching kit before they are evenly distributed over the lawn.

Each battery has a charge level indicator with three LEDs where you can check the current charge level at a glance. In addition, the battery packs can be used for all the tools in the Power X-Change family. Complete with two high-speed chargers.

Supplied with: 2 x 18V 4.0Ah Li-ion Batteries & 2 x Chargers.

Specification

Cutting Width: 43cm.
Cutting Height Adjustment: 6 Stages, 25-75mm.
Cutting Adjustment: Central.
Grass Box Capacity: 63 litre.
Charging Time: 1.5 Hour.
Wheel Diameter: Front: 160mm, Rear: 250mm.
Weight: 16.5kg.


Type Cordless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review