Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Extech CT20 Cable Tester

Order Code:  

51-8715

  Copy to clipboard
Brand: Extech  Copy to clipboard MPN: CT20 Copy to clipboard EAN-13: 4016138426694
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 at factory, lead time 9 days
7 in Stock, despatched same dayAdditional quantity lead time 9 days

The CT20 allows a single user to quickly identify and label two wires even when the wire ends are located in different rooms. The CT-20 can also be used as a standard continuity tester. This tester is shipped fully tested and with proper use will provide years of reliable service.


  • Routing can be easily tested
  • Lines assigned with only one person
  • Dimensions: (L x W x H) 90 x 57 x 27mm
  • Max. cable length: 3000m
  • Measurements: Identification, passage, interruption
  • Power supply: 9V battery pack
  • Suitable for: Identification, continuity, interruption measurement
  • Weight: 260g
  • Supplied remote unit, battery (9V PP3), belt holster and user manual
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review