Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Extech HD700 Differential Pressure Manometer has a ±2 psi range and eleven selectable units of measure. It shows the max, min, avg. recordings and the relative time stamp. The functions included are data hold, auto power off and the zero function. The large LCD display with backlighting, helps the user see in low lit areas. The meter has a heavy-duty, double molded housing and a built in USB port. The HD700 comes complete with one 9V battery, Windows compatible software with hook up USB cable, an AC adaptor, a connection hose, a built in stand and a hard carrying case.
Type | Differential pressure manometer |
---|---|
Measurement Range | 2psi |
To use this facility please Sign In.
Sign In