Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Extech RPM33 Tachometer

Order Code:  

57-6107

  Copy to clipboard
Brand: Extech  Copy to clipboard MPN: RPM33 Copy to clipboard EAN-13: 0793950469309
 Report an error
Qty Unit Price (Ex VAT)
1+ £178.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
3 available to back OrderBack-order availability date - 01/08/2024

The Extech RPM33 combination contact/laser photo tachometer allows you to quickly measure RPM, surface speed and length with one tool. Use the contact wheel for up-close readings or laser mode for safer, non-contact measurements up to 500mm (1.6ft) away. Contact RPM applications include measurments on flywheels, conveyors, pumps and lifts. Non-Contact RPM applications include measurements on motors, fans and gears. The tachometer is microprocessor based with a quartz crystal oscillator to maintain high accuracy and with enough memory to store and recall 10 data sets with 4 parameters (measurement, max., min. and average). Because it has two measurement methods it is able to provide a wide range of RPM (photo and contact) and linear surface speed/length (contact) measurements. Supplied complete with a contact wheel for rpm or linear surface speed/length, 1 x 9V battery, reflective tape and a soft case.


  • Large 5 digit backlit LCD display
  • Make non-contact laser distance measurements from up to 500mm (1.6ft) away
  • RPM range 2 to 99,999 (photo), 2 to 20,000 (contact)
  • Dimensions 160 x 60 x 42mm (6.2 x 2.3 x 1.6in)
  • Weight 151g (5.3oz)
Measurement Range 0 to 78,720 inches/min / 0 to 6560 ft/min / 0 to 2186 yards/min / 0 to 2000 m/min
Type Tachometer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review