Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Faithfull TS533 3-in-1 Detector Stud Metal & Live Wire

Order Code:  

95-6371

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: TS533 Copy to clipboard EAN-13: 5023969299587
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 05/07/2024

This Faithfull versatile advanced electronic detector helps avoid costly mistakes caused by drilling into concealed power cables, gas or water pipes and removes any guesswork when securing fixtures, hanging pictures or fitting shelving by pinpointing a solid base for fixing.
The detector can be used to detect and locate wooded studwork, metal and AC voltage, providing a clear indication of concealed objects using the LED and buzzer indicator system. A marking groove is also provided at the top of the detector so that the surface can be marked prior to any drilling, nailing or screwdriving.

Features:
Finds wood and metal studs.
Finds and identifies a stud centre.
Finds AC voltage and scans to trace live cables.
Metal scanning to find nails, pipes, rebar and other hidden metal objects.
LED and buzzer Indicators.
9V 6F22 Alkaline battery included.

Applications:
This detector may be used to carry out the following operations:
Detect metal pipes in concrete, behind ceilings, floors and walls.
Detect wooden studwork behind ceilings and walls.
Detect electrical box, exhaust vent, conduit, rebar, and ducting.
Detect and trace live cable behind ceilings, floors and walls.

Approximate detection depths:
Stud mode: Wood stud of 30x30mm: ≤14mm.
Metal mode: Iron pipe of dia. 25mm: ≤25mm.
AC mode: Typical depth of 50mm for 90-250V at 50-60Hz.


Type Detector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review