Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Greisinger GMH 3161-01 Digital Fine Manometer

Order Code:  

60-3797

  Copy to clipboard
Brand: Greisinger  Copy to clipboard MPN: GMH 3161-01 Copy to clipboard EAN-13: 4016138760354
 Report an error
Qty Unit Price (Ex VAT)
1+ £344.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
5 in Stock, despatched same dayBack-order availability date - 01/08/2024

The Greisinger GMH 3161-01 is a Digital Manometer including Sensor for measuring the over/under pressure and pressure difference -100 to +2500 Pa or (±2500 Pa). The remarkable zero-point stability as well as two measurement ranges ensures that you will always have the optimal measurements by automatically switching between measurement ranges.

This handy and sturdy pressure instrument with integrated relative pressure sensor, and a 4mm pressure connector is suitable for air and non-corrosive and non-ionizing gases.

What's in the Box?
Greisinger GMH 3161-01
Manual and Battery


  • Relative pressure sensor for over, under or differential pressure
  • Suitable for air or non-corrosive or non-ionising gases
  • Measuring Range: -100 to +2500 Pa or (± 2500 Pa)
  • Measuring range possible by changing the pressure connection ports
  • Overload: max. 100 mbar rel.
  • Accuracy (typ. values): ±0,3% Full Scale (Hysteresis and Linearity)
  • ± 0,4% Full Scale (Temperature Influence 0-50°C)
  • Pressure Units: bar, kPa, PSI, mmHg
  • Special Features: Auto-Off, BAT, Min-/Max-Wert, Hold, Tara, Scale, Offset
  • Mains Adaptor Socket, Serial Interface
  • 2 Pressure Connection Ports Ø4mm, Piezoresistive Sensor
  • Manufacturer's part: Greisinger GMH 3161-01
Type Digital manometer
Measurement Range -100 to +2500 Pa

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review