Lenovo 4X90S91830 ThinkPad USB3.0 to Ethernet Adapter

Extended range
Order Code:

19-7813

Brand: Lenovo MPN: 4X90S91830 EAN-13: 0193124150352
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 04/02/2025

Lenovo Gigabit Ethernet Card for Computer/Notebook/Tablet - 10/100/1000Base-T - Desktop - USB 3.0 - 1 Port(s) - 1 - Twisted Pair The ThinkPad USB3.0 to Ethernet Adapter is a quick and easy way to connect your notebook and desktop to Ethernet connections. It's ideal for imaging of systems or transferring large files quickly.

Features

  • Enjoy the super fast Gigabit Ethernet connection by inserting this Gigabit Ethernet card into your computer
  • For super-fast data transfer between your network and computer, the adapter takes advantage of the USB 3.0 connectivity
  • This single port gigabit ethernet card enables you to connect your computer system to your existing network
  • Supports cost-efficient twisted pair cables for speedy data transfer up to 100 meters
  • With the 10/100/1000Base-T technology get up to 1000Mbps data transfer rate over the twisted pair cable
Type Ethernet adaptor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot