Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Marquardt 9037.0200 Rotary Switch 14mA with 2-pole 6-way PCB
Image Representative of Range

Marquardt 9037.0200 Rotary Switch 14mA with 2-pole 6-way PCB

Order Code:  

59-3964

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 9037.0200  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.50
10+ £36.19
25+ £35.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
198 available to back OrderBack-order availability date - 08/05/2024

A small rotary switch from Marquardt with reduced switching positions. The activation side is sealed with a rubber ring. The connection side is protected against penetration of fluxing agents and solder vapours. Central fixing M6 x 0.75mm.


  • Axle diameter: 3.1mm
  • Casing/button colour: Black
  • Connection: Solder pins
  • Contact material: Au (gold)
  • Contact type: 2 change-overs
  • Dimensions Ø: 12mm
  • Functions: latch
  • Lighting type: none
  • Material: PVC
  • Operation type: Actuator
  • Power: 0.4 W
  • Recess depth: 13.6mm
  • Switch position: 2 x On/On
  • Switch postions: 6
  • Switch type: Rotary switch
  • Switching angle: 1 x 30 °
  • Switching current (max.): 0.014A
  • Switching voltage: 28 V
  • Manufacturer's part 9037.0200
  • Type (manufacturer type): 9037.0200

Note: Cap not supplied.

Contact Current 14mA
Contact Resistance 50mΩ
Contact Voltage 28V
Dielectric Strength 500V
Number of Poles 2
Number of Positions 6
Operating Temperature Range -25 to +85°C
Width 12mm
Height 12mm
Indexing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review