Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Marquardt 3006.2102 50mA IP40 Momentary Illuminated Tact switch SPNO Red

Order Code:  

59-3989

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 3006.2102  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.56
10+ £2.65
25+ £2.36
100+ £2.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
993 available to back OrderBack-order availability date - 10/05/2024

This illuminated over square key in SMD connection technology from Marquardthas a small overall height, but an extremely large actuation area.


  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: SMD
  • Contact material: Au (gold)
  • Contact type: 1 maker
  • L x W x H 9.85 x 9.85 x 3.95mm
  • Forward voltage U(F): 2.1 V
  • Functions: momentary
  • Light colour: Red
  • Lighting type: area illumination
  • Mounting diameter: 6.8mm
  • Protection type: IP40
  • Specification: 1 x Off/On
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: tact switch
  • Switching current (max.): 0.05A
  • Switching voltage: 28V DC
  • Manufacturer's part 3006.2102

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Tactile switch cover
Contact Configuration SPNO off / (on)
Max. Current 0.05A
Action Off / (on)
Illumination Type Round
Illumination Colour(s) Red

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review