Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Megger 1002-227 TDR500/3 Cable Tester

Order Code:  

55-5541

  Copy to clipboard
Brand: Megger  Copy to clipboard MPN: 1002-227 Copy to clipboard EAN-13: 5036175223505
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £887.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 12 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Megger TDR500/3 cable tester uses time domain reflectometry to locate faults on metallic cables. It has a minimum resolution of 0.1 m and a 5 km maximum range depending on velocity factor selected and cable type. With four output impedances (25, 50, 75, and 100Ω) and a velocity factor from 0.2 to 0.99 it meets any cable test requirement. The TDR500/3 is a hand held, compact instrument which is simple and intuitive to use.

The AUTO option sets the gain and pulse width based on the range required and the cable type, aiding rapid diagnosis of the TDR trace. A clear operator controlled cursor allows easy measurement of the distance to the fault. A trace HOLD feature also allows the operator to hold a trace on the screen, something not seen on most other handheld TDRs. Its clear, high contrast screen helps the user in identify key events on the trace.


  • Backlit monochrome graphics LCD (256 x 128)
  • Resolution to 0.1m
  • For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
  • Power blocking filter not required
  • 2ns pulse for near end fault location
  • AUTO selects gain and pulse for each range
  • Display distance in metres or feet
  • Uses five AA (LR6) batteries
  • Environmental protection to IP54
  • Dimensions 48 x 230 x 115mm
  • Weighs 600g
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review