Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


QTX QR15PA Portable Power Amplifier Unit 15 Inch

Order Code:  

35-4617

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 178.846UK Copy to clipboard EAN-13: 5015972090152
 Report an error
Qty Unit Price (Ex VAT)
1+ £232.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 available to back OrderBack-order availability date - 26/05/2024

A self-contained portable power amplifier unit, operating from either mains power or internal re-chargeable battery, that drives a 38cm (15in) main driver and 2.5cm (1in) compression driven horn unit.

This PA system also includes a pair of VHF handheld wireless microphones, with the receiver built into the mixer/amp section at the rear along with two further mic inputs (with echo), auxiliary line input and integral USB/SD media player. A moulded handle and pole mount are included and a retractable trolley handle and rear wheels provide easy portability.


  • Echo effect for microphones
  • Includes 2 x VHF handheld microphones
  • Integral USB/SD media player
  • Mains/rechargeable operation
  • Built-in trolley facility
  • Rugged ABS case
  • Moulded handle and internal Ø35mm pole fitting
Current Rating N/A
Frequency Response N/A
Height 685mm
Input Connectors 2x 6.3mm Mic, 1x phono Aux
Input Impedance, Aux/Line N/A
Input Impedance, Mic N/A
Input Sensitivity N/A
Length 440mm
Number of Channels 1
Number of Outlets N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 September 2015 Question by: Rapid Customer | Product code: 35-4617
Q. Product code 35.4617 Portable PA Amplifier Might this product include an extension loudspeaker output socket? If so, please could you offer a matching extension loudspeaker?
A. Hi David, thank you for your question. This unit does have a RCA line output so another speaker can be linked to this unit. Another speaker the same can be used or a similar powered speaker could also be used.

Reviews


Be the first to submit a review