Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RAFI 1.14.002.116/0000 Tact Switch 1 x Off/(On) 100mA 35V Black, Red THT 5.5N

Order Code:  

59-4101

  Copy to clipboard
Brand: RAFI  Copy to clipboard MPN: 1.14.002.116/0000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.84
10+ £1.61
25+ £1.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
196 available to back OrderBack-order availability date - 09/05/2024

A tactile switch from Rafi.


  • Switch type: Tact switch
  • Connection: THT
  • Panel cut-out: 6.35 x 5.1mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black, Red
  • Actuating force: 5.5N
  • Contact material: Gold (Gold)
  • Contact type: 1 maker
  • Lighting style: None
  • Operating temperature: -40 to +85°C
  • Specification: THT
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Dimensions: 3.85 x 6.4 x 5.1mm
  • Type (manufacturer type): 1.14.002.116/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Max. Current 0.1A
Action Off / (on)
Illumination Colour(s) N/A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review