Christmas Opening Hours and Delivery Dates here

Record Power DS300 Cast Iron Disc Sander 305mm (12in)

Order Code:

96-8976

Brand: Record Power MPN: DS300 EAN-13: 5055151147598
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £280.00 £213.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Record Power DS300 disc sander features a cast iron body, disc and table. This machine is more than capable of withstanding heavy sanding tasks. The powerful 1hp motor provides plenty of power and torque to easily handle large sections of timber.

The finely ground cast iron table can be tilted from 0 - 45°, enabling precise sanding of mitres and bevels. A sturdy rack and pinion mechanism is used to tilt the table, giving extra strength to support heavy timbers.

Many machines may look similar - but build quality, materials and power differ greatly, as does performance. The Record Power DS300 is for you and should not be confused with cheap lookalikes. The build and performance will speak for themselves.

Specification

Input Power: 1 hp.
Disc Speed: 1,420rpm.
Disc Diameter: 305mm.
Table Size: 435 x 165mm.
Size: D450 x W510 x H400mm.
Weight: 33kg.


Type Disc sander
Voltage 230V
Power Output 750W
Disc Diameter 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot