Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The RIDGID Model 418 Oiler has durable pump assembly and a heavy-duty reservoir, that has been designed to increase productivity. The pump assembly allows for 50% more oil per stroke than other hand-held oilers, for a longer die life. The 418 oiler features a patent pending, fastenerless twist and lock drip pan that easily locks in place. The integral moulded body eliminates leaks at the hose-reservoir connection and it has a convenient anti-slip grip design with integral hood for easy hanging.
The oiler has a die cast, heavy-duty body with swivel nozzle, so there are no exposed parts providing a longer working life. It has an ergonomic 2-finger trigger design that reduces user fatigue. The material withstands abrasion, it is lighter than metal and does not rust, the reservoir will not crack or leak. Material is so strong that under normal use, no dents will form (on impact) and the shape will not change over time. As a result, the drip pan will fit squarely on the reservoir time after time.
Supplied with 5 litres of oil.
Specification:
Pan Diameter: 362mm (14.1/4in).
Pan Depth: 222mm (8.3/4in).
Hose Length: 1.39m (55in).
Capacity: 4.54 litres (1 gallon).
Type | Oil can |
---|
To use this facility please Sign In.
Sign In