Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey MT680 Mini Tractor Lift Yankee 680kg Hydraulic

Order Code:  

89-4108

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MT680 Copy to clipboard EAN-13: 5024209851626
 Report an error
Qty Unit Price (Ex VAT)
1+ £1655.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 21/05/2024

All steel construction with heavy-duty hydraulic ram and air pump. Integral hydraulic pump and air motor assembly. Supplied with separate, foot operated, hydraulic pump and reservoir unit. Features two additional side platforms for extra width. Ramp and platform made with chequer plate surface to ease loading and positioning of mini tractor/quad. Supplied with motorcycle front wheel locking attachment, securing vehicle to provide easy maintenance access. Fitted with multi-position safety lock to prevent accidental lowering. Suitable for use with centre stand motorcycles or with paddock stand.

Model NoMT680
Nett Weight:225.34Kg
Capacity:680kg
Minimum/Maximum Height:190/790mm
Standard/Maximum Width:710/1220mm
Length:2000mm
Air Supply:Min. 100psi/Max. 120psi

Type Hydraulic tractor lift Yankee
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review