Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siegen S01169 Vacuum Oil & Fluid Extractor Manual 6.5L

Order Code:  

94-2341

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S01169 Copy to clipboard EAN-13: 5054511242751
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £75.90   £73.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 05/07/2024
6.5L Capacity device constructed from composite materials and suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with Ø4, Ø6 and Ø8mm suction probes and Ø10mm x 1m extension tube. To remove oil from a car engine, simply push the probe down the dipstick hole and pump the handle on the top of the unit. Probes can be stored in the holder when not in use. Can also be used for draining fish tanks, basins and sinks.
  • 6.5L Capacity.
  • Ingenious vacuum device.
  • Ideal for other liquids such as water and soluble oil.
  • Supplied with Ø4, Ø6 and Ø8mm suction probes and a Ø10mm x 1m extension tube.
  • Probes can be stored in the holder when not in use.
  • To remove oil from a car engine, simply push the probe down the dipstick hole and pump the handle on the top of the unit.
  • Sets up a permanent fluid transfer while you do something else.
  • Avoids searching for drain plug keys and getting under the vehicle.
  • Ideal for mobile mechanics.
  • Model No. S01169
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review