Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ST M24C64-WMN6P EEPROM 64k SO-8

Order Code:  

73-3636

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: M24C64-WMN6P  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.209

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/05/2024

A K serial EEPROM with an I2C interface and an SO-8 package. The EEPROM has a flexible, non-volatile memory that features byte-level write without the need for an erase function before writing. The device is suitable for a wide range of automotive, industrial, consumer, telecomms and computing applications.


  • 2.5 to 5.5V single supply voltage with low power consumption
  • 1 million write/erase cycles
  • More than 40 years data retention
  • Maximum write time of 5ms
  • Operating temperature –40°C to +85°C
Memory 64Kbit
Case SO-8
Interface I2C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review