Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 1825043-3 Micro Switch 30V DC 0.1A

Order Code:  

50-6160

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1825043-3  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £1.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
54 available to back OrderBack-order availability date - 14/05/2024

An ultra miniature snap action micro switch from TE Connectivity, designed with a straight, steel actuator and On/(On) switch position.


  • Functions: momentary
  • Single pole - double throw configuration (pole-throw)
  • Mounting: vertical
  • Contact plating: gold over nickel
  • Switch position: 1x On/(On)
  • Switching voltage: 30V DC
  • Switching current (max.): 0.1A
  • Operating temperature: 0 to 55°C
  • Electrical lifespan: 1,000,000 switch cycle
  • Termination type: printed circuit board
  • Dimensions: 12.7 x 5.8 x 6.7mm (L x W x H)
  • Manufacturer's part 1825043-3

UL Approval.
Type Microswitch
Contact Configuration SPDT
Max. Current 0.1A
Action On-(on)
Illumination Type None
Illumination Colour(s) None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review