Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruPower 532983 Fuse Holder For 5x20mm Fuses 250VAC 5A

Order Code:  

52-1974

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: 532983 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21,505 at factory, lead time 9 days
22 in Stock, despatched same dayAdditional quantity lead time 9 days

This in-line Single Fuse Holder is for 5 x 20mm glass fuses. The fuseholder is supplied with 20cm of Red cable. Sold individually (fuse not included).


  • Specification: Sealed cable ends
  • Cross section: 0.8 mm²
  • Suitable for: Micro fuse 5 x 20 mm
  • Category: Fuse holder
  • Mounting type: Suspended
  • Number of fuses: 1
  • Nominal current: 5A
  • Nominal voltage: 250 VAC
  • Connection: Open end cable
  • Supplied Singularly
  • Supplied with 200mm Red cable
  • Mftrs part no. 532983
Fuse Size 5x20mm
Nominal Voltage 24V
Mounting Type In-line
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review