Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vishay BAT85S Schottky Diode 30V DO-35

Order Code:  

47-3108

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BAT85S Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.454
100+ £0.152
1000+ £0.065

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
11,265 in Stock, despatched same dayAdditional quantity lead time 5 months

Small signal Schottky diode from Vishay, suitable for applications where a very low forward voltage is required.


  • Very low turn-on voltage
  • Repetitive peak reverse voltage 30V
  • Average forward current 200mA
  • Peak forward surge current 5A
  • Forward voltage 0.8V
  • Reverse leaking current 2uA
  • DO-35 case

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type BAT85S
Package/Case DO-35
Repetitive Peak Reverse Voltage (Vrrm) 30V
Average Forward Current (If) 200mA
Peak Forward Surge Current (Ifsm) 5A
Forward Voltage (Vf) 0.45V
Junction Operating Temperature (Tj) 125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review