Christmas Opening Hours and Delivery Dates here

Brannan 31/175/0 Electronic Folding Probe Thermometer

Order Code:

52-9478

Brand: Brannan MPN: 31/175/0 EAN-13: 5011405311757
Qty Unit Price (Ex VAT)
1+ £14.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/01/2026


This foldable probe thermometer from Brannan can be used to measure and display temperatures in a range of scenarios from agriculture and energy management to food processing and laboratory work. The stainless steel sensor probe is adjustable from 0 to 180°, enabling the display to be viewed from a variety of angles.

The display is automatically turned on when then the probe is opened more than 30° and switches off when the probe is closed to less than a 30° angle.


  • Probe folds away for easy storage when thermometer not in use
  • Temperature measuring range -50 to +250°C/F (switchable)
  • One second temperature sensing time
  • IP65 protection
  • LCD dimensions 32 x 15mm
  • Probe length 85mm
  • Supplied with wrist strap
  • Requires 1 x LR44 battery (supplied)
  • Manufacturer's part 31/175/0
Type Probe
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot