Brannan Lo-tox Thermometer 305mm -20 to +110c

Standard range
Order Code:

87-4336

Brand: Brannan MPN: 44/802/8 EAN-13: 5011405448026
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

Thermometers containing Lo-Tox - an organic filling specially chosen to achieve a wide temperature span and provide the lowest practical levels of hazard, making these an ideal substitute for mercury thermometers.


  • Range: -20 to +110°C
  • 305mm long
  • 76mm immersion
  • 1 division per degree
  • Supplied singly
Length 305mm
Temperature Range -20 to +110°C

To use this facility please Sign In.

Sign In

Reviews


Thermometer accuracy vs cost

Reviewed by: H. Chester - Monday, November 17, 2014
Making PCB's is a precise proceedure. Knowing your etch Temprature and use of a timer reduces the chanch of over-etching(undercutting). This Thermometer is easy to read, accurate and cost effective


Trustpilot