Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Brass Proximity Switch

<p>This brass proximity switch is strongly constructed and fitted with a long life reed switch.</p>
  • Designed for use in demanding applications such as control circuits and security systems
  • Supplied with locking nut
A matching magnet is available – see below.
ContactNO
Switching voltage200V AC/DC max.
Switching current0.5A max.
Switching capacity10VA resistive
Contact resistance200mΩ
Switching distance10mm min
Operating temperature–20°C to +85°C
Case materialBrass
Dimensions28mm x M8 x 0.75 thread