Brennenstuhl 1175410 18 SMD LED Battery Operated Worklamp AHL 180 Slate Grey

Order Code:

23-1056

Brand: Brennenstuhl MPN: 1175410
  • Country of Origin:

Discontinued


This 18 SMD LED Battery Operated Worklamp AHL 180 Slate Grey from Brennenstuhl remains both portable and compact with a high light output via 18 LEDs with special lens optics. Manufactured with rubber-clad housing and equipped with a 360° hanging hook and magnet facility, while able to offer an operating time of approximately 6 hours with a full battery.


  • No need to change bulb
  • ON/OFF switch
  • Blister packaging
  • 100lm luminous flux
  • 6000 K colour temperature
  • 21 x 5.9 x 3.0cm
  • 6h light duration
  • 3 standard AA batteries included
  • Manufacturer's part 1175410
Type Cordless inspection lamp
Light Source LED
Power N/A
Swivel N/A
Voltage 3 x AA

Reviews


Be the first to submit a review

Trustpilot