Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1176440 4 LED Battery Hand Lamp HL DA 40 MH 200lm

Order Code:

65-6214

Brand: Brennenstuhl MPN: 1176440 EAN-13: 4007123648238
Qty Was Unit Price (Ex VAT)
1+ £21.86 £19.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 04/02/2026

The Brennenstuhl 1176440 LED hand lamp is an energy-efficient torch with integrated Li-ion battery (3.7 V/1.8 Ah). It has a long light duration (3 hours) and provides an excellent light, but also provides the following features: 4 super bright SMD LEDs Over 3 h time with a fully charged battery Adjustable holding base up to 180° USB charging port Luminous flux: 220/100 lm Colour temperature 6500 K Includes belt clip and USB cable
Type LED Worklight
Battery Type Rechargeable battery
Bulb Type LED (monochrome)
Dim (L x W x H) 20 x 60 x 122 mm
Height 122mm
LEDs 4
Length 20mm
Light duration (high) 3h
Luminous flux (high) 220lm
Luminous flux (low) 100lm
Material Plastic
Operating Voltage 3.7V
Rack size 483 mm (19")
Technology LiFe
Weight, information incl. rechargeable battery
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot