Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Brennenstuhl 1177370 400lm SANSA Rechargeable LED Hand Lamp

Order Code:  

23-1671

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177370 Copy to clipboard EAN-13: 4007123657711
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Rechargeable LED hand lamp from Brennenstuhl with a 400lm output. The lamp head of the LED inspection light can be bent and rotated - enabling it to be folded into a pocket-sized unit.


  • 12 super-bright SMD LEDs at front
  • Additional switching step for 1 SMD LED in lamp head
  • Continuous dimming function from 0 to 100% for particularly long lighting duration
  • Charging period 3 hours (approx)
  • Rubber-clad housing
  • Bendable and rotatable lamp head
  • 2 magnets at back, one in the holding foot and fold-out hook for flexible use
  • Integrated Li-Ion battery 3.7 V/2.0 Ah with charging indicator
  • USB charging interface, including USB charging cable
  • Lamp head of the LED inspection light can be bent and rotated
  • Manufacturer's part 1177370
Type Rechargeable LED inspection lamp
Light Source LED
Voltage 3.7V
Power 3.3W
Swivel 360°
Battery Weight 48g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review