Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Solar LED Spotlight Premium SOL SH1205 P2 IP44 Infrared from Brennenstuhl offers free and environmentally friendly charging with solar energy, making it practical and suitable for outside use (IP44).
Equipped with 12 powerful LEDs projecting a bunched ray of light, while the infrared sensor has a maximum surrounding reach of 10m with a 180°angle (horizontal). The spotlight can also operate independently from the mains so that it can be used for carports, porches and gardens.
Lumen | 480lm |
---|---|
Type | Solar LED light, PIR |
Voltage | 3 x AA |
Wattage | N/A |