Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1508530 Travel Adapter GB => DE

Order Code:

65-6232

Brand: Brennenstuhl MPN: 1508530 EAN-13: 4007123170739
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 14/01/2026

The Brennenstuhl 1508530 Travel Adapter is a practical and reliable accessory for travellers. Designed to connect electrical devices with a German earthing contact plug system to sockets in the UK, it features a robust construction and a 13A fuse for added safety. The adapter is compact and lightweight, making it easy to carry in your luggage. Ideal for use in England, Hong Kong, and other countries with British Standard plug systems, this adapter ensures your devices stay powered wherever you go.
Type Travel Adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay
Mains Plug Type G
Dimensions (L x W x H) 4.5000 x 4.5000 x 6.5000 cm
Height 6.5000cm
Length 4.5000cm
Max. nominal current 13A
Misc Attribute GB/ Safety contact
Operating Voltage 240 V/ AC
USB port No
Width 4.5000cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot