Bresser Optik 7-35 x 50mm Zoom Binoculars

Order Code:

49-0114

Brand: Bresser MPN: 16-63550 EAN-13: 4007922142005
  • Country of Origin: China

Discontinued


These Bresser Optik 7-35x 50 Zoom Binoculars are superb for zooming in on objects from great distances, producing sharp, clear images. These well designed binoculars don't just manage long distance views, though, as the short focus starts from 8m (at 7x magnification), while the rubber covering provides a stable hold. This outstanding package comes complete with a pouch, lens cloth and neck band.


  • Splash protection
  • Black colour
  • Stepless magnification of 7-35x
  • 202 x 200 x 63mm (L x W x H)
  • 66m/1000m field of vision
  • 50mm lens diameter
  • 961g weight
  • Porro-prism system
  • Dioptre balancing (+/- 3.0 ) at the ocular
  • Large-dimensioned middle focusing
  • Anti-slip, ergonomically shaped armouring
  • Twilight factor: 18.71 (at 7x magnification)
  • Light intensity: 51.02 (at 7x magnification)
  • Manufacturer's part 16-63550
Dimensions 202 x 200 x 63mm
Lens Diameter 50mm
Weight 961g
Zoom 35x

Reviews


Be the first to submit a review

Trustpilot