Bresser Special Zoom Long Range Binoculars + Adaptor

Order Code:

49-0168

Brand: Bresser MPN: 16-63670 EAN-13: 4007922142029
  • Country of Origin:

Discontinued


These Bresser Special Zoom 12-36 x 70 Long Range Binoculars have been designed with distance in mind, courtesy of their huge zoom range from 12x magnification to an impressive 36x magnification.

Equipped with 70mm object lenses that provide enough light to give sharp images even at maximum magnification, with optics that are fully multi-coated and prisms made from BaK-4 glass material - ensuring maximum light transmission. Included with the binoculars is a tripod adaptor that allows for long periods of viewing at high magnification.


  • 34.03 (at 12x) brightness
  • 215 x 85 x 285mm dimensions
  • 28.98 (at 12x) twilight rate
  • BaK-4 prisms
  • 1490g total weight (without packaging)
  • Fully-multi coated, green optical coatings
  • 12x-36x magnification
  • ø70mm objective lens
  • Tripod ddapter thread included
  • Near focus from 10m (at 12x)
  • Manufacturer's part 16-63670
  • Dimensions 285 x 215 x 85mm
    Lens Diameter 70mm
    Zoom 36x

    Reviews


    Be the first to submit a review

    Trustpilot