Brian Clegg Black Label Premium PVA Medium Glue Single 5 Litre Bottle

Order Code:

87-6076

Brand: Brian Clegg MPN: GL03 EAN-13: 5051170572328
  • Country of Origin: United Kingdom

Discontinued


General purpose, Black Label PVA Adhesive which bonds a variety of materials from paper to light materials and wood. Dries to a very flexible, crystal-clear finish. Can be mixed with paints without loss of colour intensity. Ideal for modelling, sticking, glazing and much more.


  • Non-washable medium glue
  • Washes easily from clothes, classrooms, skin and hair even when dry
  • Most eco- friendly PVA product in the Brian Clegg range
  • Safer for children
  • Excellent washability
  • High water dispersible content
  • Phthalate, latex, wheat and gluten free
  • Supplied in a 5 litre dispenser

Please Note: The Packaging of this item may be subject to change without notice.


Type Black label PVA
Pack Size 5000ml

Questions


*Question functionality currently disabled


Monday, June 24, 2019 Question by: Rapid Customer | Product code: 87-6076
Q. Is this able for slime
A. Hi, thank you for your question. Brian Clegg suggests using the Clear PVA glue.


Wednesday, May 22, 2019 Question by: Rapid Customer | Product code: 87-6076
Q. Sorry if this is a daft question but I'm thrown by the non-washable and washability notes in the technical details. Is this product washable / waterproof after application? I believe the red label is but not sure about this one. Thank you
A. Hi Alison, thank you for your question. Brian Clegg states the black label PVA is not washable.

Reviews


Amazing

Reviewed by: Eth Holmes - Friday, September 20, 2019
Great product exactly what I was looking for to add to paint. Much better than I thought it would be. Will definitely buy again. Super fast delivery, an all round good purchase.


Trustpilot