Brian Clegg Glitter Tubs - 250g

<P>These <STRONG>tubs of glitter </STRONG>from<STRONG> Brian Clegg </STRONG>can be used for a host of exciting projects, including creative and decorative work with card, paper and collages. Incredibly versatile, the glitter uses high specification precision cutting technology, making it perfect for startling and original effects. Handy sized tubs for the classroom or home.</P>Available in a <STRONG>range of vivid colours</STRONG>.
  • No-fuss glitter
  • Excellent for adding sparkle and shimmer
  • Size: 250g
  • Popular colours including: gold, silver, red and blue
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Type Pack Size
Brian Clegg Glitter Tub of 250g Blue
Brian Clegg Glitter Tub of 250g Blue
Extended range
GLRBPL040H250
1+ £1.16

8 in stock, despatched same dayContact us for additional stock
Blue Glitter 1 250g
Brian Clegg Glitter Tub of 250g Orange
Brian Clegg Glitter Tub of 250g Orange
Extended range
GLORPL040H250
1+ £1.25

9 in stock, despatched same dayContact us for additional stock
Orange Glitter 1 250g
Part codeManu partColour
06-5789GLGOPL040H250Gold
06-5791GLSIPL040H250Silver
06-5793GLREPL040H250Red
06-5795GLEGPL040H250Green
06-5797GLRBPL040H250Blue
06-5799GLFUPL040H250Fuchsia
06-5801GLMUPL040H250Multi-coloured
06-5803GLPUPL040H250Purple
06-5805GLPIPL040H250Pink
06-5807GLBKPL040H250Orange
06-5809GLWHPL040H250Black
06-5811GLWHPL040H250White


Trustpilot