Christmas Opening Hours and Delivery Dates here

Bright Ring Shank Coil Nails 2.1 x 25mm (Pack 31,500)

Bostitch Brand: Bostitch

Designed for high volume operation, coils contain large quantities of nails meaning that reloading down time can be kept to a minimum. You will find them in the pallet and crate, fencing, garden furniture and the construction industries.

All Coil Nails are Round Head nails.

Typically:

Coils of nails with diameters from 2.0 mm to 2.2 mm contain 350 nails.

Coils of nails with diameters from 2.5 mm to 3.1 mm. Contain 225 nails.

Roofing nail coils contain 120 nails, due to the extra large diameter of the head.

15° Collation angle

Ring shank nails have a series of rings punched into the surface of the shank. A difference in the diameter of the shank is produced making it even more difficult to withdraw the nail.

Bright finish is without any form of protection and is the most economical choice, but the nails will start to rust before nails that have a protective treatment. Used in applications where no protection is required, for example a one way disposal pallet. As all standard nails come with this finish.

Galvanising, or coating with Zinc, is the best way to prevent nails from corroding. The zinc does not protect the steel of the nail, but is corroded first. The thicker the zinc coating, the longer it will be before the nail is attacked. The thickest coating is called hot dipped and is applied by dipping the nails into a bath of molten zinc. Galvanised protection is measured in Microns (each Micron is 0.000001 of an metre thick). The thicker the micron coating the better the protection level of the nails.

For use with:

N57C-1CE heavy-duty Coil Nailer

N58C-1-E Coil Nailer

N58C-1-E Coil Nailer

N66C-2-E Coil Nailer

Nail Finish: Bright.
Size: 2.1 x 25mm.
Box quantity: 31,500.

Description Image Product Buy Pricing (Ex VAT) Type
Bostitch N203R25Q Bright Ring Shank Coil Nails 2.1 x 25mm (Pack 31,500)
Bostitch N203R25Q Bright Ring Shank Coil Nails 2.1 x 25mm (Pack 31,500)
Standard range
Order code: 95-2977
MPN: N203R25Q

2 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £139.58
Price per unit Ex VAT
Ring Shank
Bostitch N203R35Q Bright Ring Shank Coil Nails 2.1 x 35mm (Pack 24,500)
Bostitch N203R35Q Bright Ring Shank Coil Nails 2.1 x 35mm (Pack 24,500)
Standard range
Order code: 95-2978
MPN: N203R35Q

5 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £132.39
Price per unit Ex VAT
Ring Shank
Bostitch N203R40G8Q Galvanised Ring Shank Coil Nails 2.1 x 40mm (Pack 24,500)
Bostitch N203R40G8Q Galvanised Ring Shank Coil Nails 2.1 x 40mm (Pack 24,500)
Standard range
Order code: 95-2979
MPN: N203R40G8Q

4 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £205.18
Price per unit Ex VAT
Ring Shank
Bostitch N203R40Q Bright Ring Shank Coil Nails 2.1 x 40mm (Pack 24,500)
Bostitch N203R40Q Bright Ring Shank Coil Nails 2.1 x 40mm (Pack 24,500)
Standard range
Order code: 95-2980
MPN: N203R40Q

5 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £143.62
Price per unit Ex VAT
Ring Shank
Bostitch N230R45Q Bright Ring Shank Coil Nails 2.3 x 45mm (Pack 16,500)
Bostitch N230R45Q Bright Ring Shank Coil Nails 2.3 x 45mm (Pack 16,500)
Standard range
Order code: 95-2981
MPN: N230R45Q

2 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £124.48
Price per unit Ex VAT
Ring Shank
Bostitch N230R50G8Q Galvanised Ring Shank Coil Nails 2.3 x 50mm (Pack 13,200)
Bostitch N230R50G8Q Galvanised Ring Shank Coil Nails 2.3 x 50mm (Pack 13,200)
Standard range
Order code: 95-2982
MPN: N230R50G8Q

4 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £160.55
Price per unit Ex VAT
Ring Shank
Bostitch N230R50Q Bright Ring Shank Coil Nails 2.3 x 50mm (Pack 13,200)
Bostitch N230R50Q Bright Ring Shank Coil Nails 2.3 x 50mm (Pack 13,200)
Standard range
Order code: 95-2983
MPN: N230R50Q

5 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £114.06
Price per unit Ex VAT
Ring Shank
Bostitch N230R55G8Q Galvanised Ring Shank Coil Nails 2.3 x 55mm (Pack 13,200)
Bostitch N230R55G8Q Galvanised Ring Shank Coil Nails 2.3 x 55mm (Pack 13,200)
Standard range
Order code: 95-2984
MPN: N230R55G8Q

4 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £144.47
Price per unit Ex VAT
Ring Shank
Bostitch N230R55Q Bright Ring Shank Coil Nails 2.3 x 55mm (Pack 13,200)
Bostitch N230R55Q Bright Ring Shank Coil Nails 2.3 x 55mm (Pack 13,200)
Standard range
Order code: 95-2985
MPN: N230R55Q

5 in stock, despatched in 4 working daysBack-order availability date - 05/01/2026
1+ £115.56
Price per unit Ex VAT
Ring Shank


Trustpilot