Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BUCCANEER FREE PLUG 7 WAY

Standard range
Order Code:  

23-2508

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0745/P Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £19.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 02/11/2024

Industry standard IP68 rated flex cable connector free plug with 7 poles from Bulgin.


  • Flex Cable Connector
  • 250V Voltage Rating
  • 3A Current Rating
  • 7 Pole
  • 8mm Cable Diameter
  • Screw Locking Ring Locking Type
  • Screw Termination
  • Cable-Inline Mounting
  • Black Colour
  • IP68 Protection
  • Brass Contact Material, Nickel Plating
  • -20°C to +70°C Operating Temperature
  • 38.1mm Diameter
Colour Black
Contact Termination Screw
Pin/Socket Pin
Type Standard Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot