Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin Buccaneer Flex Cable Socket with Lock Nut 277V 12A Screw IP68

<p>The <strong>Bulgin</strong> Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.</p>
  • Easy mounting
  • No special tools required
51-4125
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 38.1mm x 69mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0736/S
Nominal current10A
Nominal voltage250V
Number of pins2
Protection typeIP68
SpecificationSocket with screw nut
Temperature range-20 - +70°C
51-4126
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 38.1mm x 69mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0731/S
Nominal current10A
Nominal voltage250V
Number of pins3
Protection typeIP68
SpecificationSocket with screw nut
Temperature range-20 - +70°C
51-4127
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 38.1 mm x 69mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0739/S
Nominal current3A
Nominal voltage250V
Number of pins6
Protection typeIP68
SpecificationSocket with screw nut
Temperature range-20 - +70°C

Trustpilot