Bulgin Buccaneer Flex Inline Plug External Thread 277V 12A Screw IP68

<p>The <strong>ESKA Bulgin</strong> Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.</p>
  • Easy mounting
  • No special tools required
51-4122
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 38.1mm x 65mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0737/P
Nominal current10A
Nominal voltage250V
Number of pins2
Protection typeIP68
SpecificationPlug with outer thread
Temperature range-20 - +70°C
51-4123
ConnectionScrews
Dimensions(Ø x L) 38.1 mm x 65mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0732/P
Nominal current10A
Nominal voltage250V
Number of pins3
Protection typeIP68
SpecificationPlug with outer thread
Temperature range-20 - +70°C
51-4124
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 38.1mm x 65mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0749/P
Nominal current6A
Nominal voltage250V
Number of pins4
Protection typeIP68
SpecificationPlug with outer thread
Temperature range-20 - +70°C

Trustpilot