Bulgin Buccaneer Flex Socket 600V 32A 13 to 15mm Cable IP68

<p>The <strong>ESKA Bulgin</strong> Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.</p>
  • No special tools required
  • Anti-twist lock
51-4045
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Dimensions(Ø x L) 55mm x 127mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0911/02/S
Nominal current32A
Nominal voltage600V
Number of pins2
Protection typeIP68
SpecificationSocket with quick locking ring
Temperature range-40 - +85°C
TypePX0911/02/S
51-4046
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Dimensions(Ø x L) 55mm x 127mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0911/03/S
Nominal current32A
Nominal voltage600V
Number of pins3
Protection typeIP68
SpecificationJack with quick lock ring
Temperature range-40 - +85°C
TypePX0911/03/S
51-4047
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Dimensions(Ø x L) 55mm x 127mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0911/05/S
Nominal current32A
Nominal voltage600V
Number of pins5
Protection typeIP68
SpecificationJack with quick lock ring
Temperature range-40 - +85°C
TypePX0911/05/S
51-4048
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Dimensions(Ø x L) 55mm x 127mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0911/07/S
Nominal current32A
Nominal voltage430V
Number of pins7
Protection typeIP68
SpecificationJack with quick closure ring
Temperature range-40 - +85°C
TypePX0911/07/S

Trustpilot