Bulgin BX0026 Battery Holder 2 x PP3 - Panel Mount

Standard range
Order Code:

18-0171

Brand: Bulgin MPN: BX0026
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched same dayAdditional quantity lead time 4 months

A drawer style enclosed panel mounting battery holder from Bulgin.


  • Accepts two PP3 type batteries
  • The 'snap-in' drawer is clearly marked to indicate correct battery insertion
  • PP3 push-on battery snaps are NOT required
  • Panel cutout 67.3 x 24.5mm, fixing centres 75.6 x 3.5mm dia, depth behind panel 54mm
  • Contact with the tin plated phosphor bronze contacts at the rear of the holder is only made when the drawer is fully inserted into the housing
  • External connection to the holder is made via solder tags at the rear
  • Bulgin part No. BX0026
Type Battery holder
Battery Size PP3
Body Material Glass filled nylon
Contact Material Tin nickel plated phosphor bronze
Height 29mm
Length 60mm
Number of Cells 2
Terminal Type Solder tag
Width 85.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot