Christmas Opening Hours and Delivery Dates here

Bulgin BX0027 Battery Tray 4x AA Robust Polyamide 95.3x61.2x26mm

Order Code:

02-2236

Brand: Bulgin MPN: BX0027 EAN-13: 2050005033259
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

The Bulgin BX0027 is a battery tray designed to hold four AA batteries, with dimensions of 95.3 x 61.2 x 26 mm. It features solder lugs for secure electrical connections. This battery holder is ideal for use in electronic projects or devices requiring reliable power from AA batteries.
Type Battery tray
Battery Size AA
Number of Cells 4
Connector Solder lug
Dim (L x W x H) 95.3 x 61.2 x 26 mm
Factory colour Black
Height 26mm
Length 95.3mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Width 61.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot