Bulgin BX0035 1 x AA PCB Battery Holder

Standard range
Order Code:

18-0152

Brand: Bulgin MPN: BX0035
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
247 in stock, despatched same dayAdditional quantity lead time 4 months

An AA battery holder suitable for either PCB or chassis mounting. Connection may be made via solder tags or PCB solder pins, either of which may be removed if not required.


  • AA size battery holder
  • Takes 1 cell
  • PC spills and solder tag terminals
  • Nickel silver contacts
  • Glass filled nylon body
  • Temperature range -30 to +70°C
  • Interlocking for multiple assemblies
  • Suitable for either PCB or chassis mounting
  • Colour: black
  • Contacts rated at 20A (solder tag) or 5A (PCB pins)
  • Bulgin type BX0035
Type Battery holder
Battery Size AA
Body Material Glass filled nylon
Contact Material Nickel silver
Height 30.3mm
Length 60.3mm
Number of Cells 1
Terminal Type PCB pins / solder tag
Width 21.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot