Bulgin MPI002/28/RD Ring Illuminated Vandal Switch Tab Red

Order Code:

78-1699

Brand: Bulgin MPN: MPI002/28/RD

Discontinued


Vandal resistant switches from Bulgin with red ring LED illumination.


  • SPNO push to make
  • 50mA 24V DC contact rating
  • 22mm diameter
  • 2.8mm solder tags termination
  • Bright daylight LEDs
  • Separate LED terminals
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Ring
Max. Current 0.05A

Questions


*Question functionality currently disabled


Wednesday, August 6, 2014 Question by: Rapid Customer | Product code: 78-1699
Q. Hi Are the LEDs 24v as well as the switch. Max.
A. Hi Max. Thank you for your question. The red LED used in this switch has a forward voltage of 1.85V. Please see the data sheet for all the LED specifications.

Reviews


Be the first to submit a review

Trustpilot