Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin Polyflange Vertical IEC Inlet

<p>Switched and fused vertical IEC inlets, fitted with two countersunk holes to enable panel mounting. Single pole switch versions are available illuminated or non-illuminated.</p>
  • 10A rating
  • Single or double pole switch
  • Illuminated or non-illuminated switch
  • 6.3mm faston tabs
  • Fuse drawer holds 20mm fuse, plus a spare
  • UL, CSA and VDE approved
  • Bulgin BVA01 series
Contact rating10A 250V
Terminations6.3mm faston tabs
Fuse type20 x 5mm
Panel cut-out66.3 X 33.0mm
ApprovalsUL, CSA, VDE

Trustpilot