Bulgin Polysnap Vertical Switched and Fused Inlets

<p>Switched and fused vertical IEC inlets, which snap into position allowing fast assembly. Illuminated or non-illuminated switch versions are available.</p>
  • 10A rating
  • Illuminated or non-illuminated single pole switch
  • 6.3mm faston tabs
  • 1 - 3mm panel thickness
  • Fuse drawer holds 20mm fuse, plus a spare
  • UL, CSA and VDE approved
  • Bulgin BZV01 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting Method Mounting Type Switch Termination Type Voltage Rating
Bulgin BZV01/Z0000/01 Fused and Switched Vertical Inlet
Bulgin BZV01/Z0000/01 Fused and Switched Vertical Inlet
Standard range
BZV01/Z0000/01
1+ £10.48
10+ £10.08

383 in stock, despatched same dayAdditional quantity lead time 4 months
3 10A Yes 20mm C14 Snap-in Chassis Yes 6.3mm Faston C14 fused & switched 250V
Bulgin BZV01/Z0000/02 Vert Neon Sp Fused Inlet
Bulgin BZV01/Z0000/02 Vert Neon Sp Fused Inlet
Standard range
BZV01/Z0000/02
1+ £14.79
10+ £14.21

143 in stock, despatched same dayAdditional quantity lead time 4 months
3 10A Yes 20mm C14 Snap-in Chassis Yes 6.3mm Faston C14 fused & switched 250V
Contact rating10A 250V
Termination6.3mm faston tabs
Fuse type20 x 5mm
SwitchSingle pole
Panel thickness1 - 3mm
Panel cut-out56.6 x 34.4mm
ApprovalsUL, CSA, VDE


Trustpilot