Bulgin PX0727S Buccaneer Panel Socket Nine Pole

Order Code:

23-2552

Brand: Bulgin MPN: PX0727S

Discontinued


Industry standard IP68 rated threaded circular panel mounting socket with 9 poles from Bulgin.
  • Colour: black
  • Rated 150V, 5A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved

Reviews


Be the first to submit a review

Trustpilot